


DRV5053EAEDBZTQ1 | |
|---|---|
DigiKey Part Number | 296-DRV5053EAEDBZTQ1TR-ND - Tape & Reel (TR) 296-DRV5053EAEDBZTQ1CT-ND - Cut Tape (CT) 296-DRV5053EAEDBZTQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DRV5053EAEDBZTQ1 |
Description | SEN HALL EFFT ANLG VOLT SOT23-3 |
Customer Reference | |
Detailed Description | Hall Effect Sensor Single Axis SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | DRV5053EAEDBZTQ1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Technology | Hall Effect | |
Axis | Single | |
Output Type | Analog Voltage | |
Sensing Range | ±18mT | |
Voltage - Supply | 2.7V ~ 38V | |
Current - Supply (Max) | 3.6mA | |
Current - Output (Max) | 2.3mA | |
Resolution | - | |
Bandwidth | 20kHz | |
Operating Temperature | -40°C ~ 150°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Features | Temperature Compensated | |
Supplier Device Package | SOT-23-3 | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | £0.66740 | £166.85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.98000 | £0.98 |
| 5 | £0.86400 | £4.32 |
| 10 | £0.82200 | £8.22 |
| 25 | £0.77120 | £19.28 |
| 50 | £0.73660 | £36.83 |
| 100 | £0.70500 | £70.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.21000 | £1.21 |
| 5 | £1.02800 | £5.14 |
| 10 | £0.95900 | £9.59 |
| 25 | £0.87400 | £21.85 |
| 50 | £0.81440 | £40.72 |
| 100 | £0.75900 | £75.90 |
| Unit Price without VAT: | £0.98000 |
|---|---|
| Unit Price with VAT: | £1.17600 |

