Motor Driver NMOS, PMOS I2C 6-PicoStar (0.8x1.48)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DRV201AYMBRB

DigiKey Part Number
296-40029-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
DRV201AYMBRB
Description
IC MTR DRVR 2.5V-4.8V 6PICOSTAR
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Motor Driver NMOS, PMOS I2C 6-PicoStar (0.8x1.48)
Datasheet
 Datasheet
EDA/CAD Models
DRV201AYMBRB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Applications
Camera
Manufacturer
Texas Instruments
Current - Output
102.3mA
Packaging
Tape & Reel (TR)
Voltage - Supply
2.5V ~ 4.8V
Part Status
Active
Voltage - Load
2.5V ~ 4.8V
Motor Type - AC, DC
Voice Coil Motor
Operating Temperature
-40°C ~ 125°C (TJ)
Function
Driver - Fully Integrated, Control and Power Stage
Mounting Type
Surface Mount
Output Configuration
Half Bridge
Package / Case
6-XFBGA
Interface
I2C
Supplier Device Package
6-PicoStar (0.8x1.48)
Technology
NMOS, PMOS
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
Marketplace Stock: 674,546 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000£1.41254£4,237.62
Manufacturers Standard Package
Unit Price without VAT:£1.41254
Unit Price with VAT:£1.69505

Other Suppliers on DigiKey

674,546In Stock
Ships from Rochester Electronics, LLC