
DRV134UAG4 | |
|---|---|
DigiKey Part Number | DRV134UAG4-ND |
Manufacturer | |
Manufacturer Product Number | DRV134UAG4 |
Description | IC LINE DRIVER 16SOIC |
Customer Reference | |
Detailed Description | Audio Line Driver 2 Channel 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | DRV134UAG4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Function | Line Driver | |
Applications | Pre-Amplifier, Professional Audio | |
Number of Channels | 2 | |
Interface | Analog | |
Voltage - Supply | ±4.5V ~ 18V | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Specifications | Differential Output | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |


