
DM505MRBABF | |
|---|---|
DigiKey Part Number | DM505MRBABF-ND |
Manufacturer | |
Manufacturer Product Number | DM505MRBABF |
Description | DM505MRBABF |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Floating Point Digital Signal Processor (DSP) 745MHz 367-FCBGA (15x15) |
Datasheet | Datasheet |
EDA/CAD Models | DM505MRBABF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Type | Floating Point | |
Interface | CAN, I2C, SPI, UART | |
Clock Rate | 745MHz | |
Non-Volatile Memory | ROM (32kB) | |
On-Chip RAM | 512kB | |
Voltage - I/O | 1.8V, 3.3V | |
Voltage - Core | 1.50V | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 367-BFBGA, FCBGA | |
Supplier Device Package | 367-FCBGA (15x15) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 90 | £27.52600 | £2,477.34 |
| Unit Price without VAT: | £27.52600 |
|---|---|
| Unit Price with VAT: | £33.03120 |

