
DLPDLCR660TEVM | |
|---|---|
DigiKey Part Number | 296-DLPDLCR660TEVM-ND |
Manufacturer | |
Manufacturer Product Number | DLPDLCR660TEVM |
Description | EVAL BOARD FOR DLP660TE |
Customer Reference | |
Detailed Description | DLP660TE - Projection DLP Reference Design Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Type | Reference Design | |
Function | Projection DLP | |
Embedded | - | |
Utilized IC / Part | DLP660TE | |
Primary Attributes | - | |
Secondary Attributes | Graphical User Interface (GUI) | |
Contents | Board(s), Cable(s) | |
Note | - | |
Base Product Number |

