

DDC1128ZKLT | |
|---|---|
DigiKey Part Number | 296-43721-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DDC1128ZKLT |
Description | IC ADC 20BIT SIG-DELTA 192NFBGA |
Customer Reference | |
Detailed Description | 20 Bit Analog to Digital Converter 128 Input 1 Sigma-Delta 192-NFBGA (9x9) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Number of Bits | 20 | |
Sampling Rate (Per Second) | 6.25k | |
Number of Inputs | 128 | |
Input Type | Single Ended | |
Data Interface | SPI | |
Configuration | DSI-ADC | |
Ratio - S/H:ADC | 2:1 | |
Number of A/D Converters | 1 | |
Architecture | Sigma-Delta | |
Reference Type | External | |
Voltage - Supply, Analog | 5V | |
Voltage - Supply, Digital | 2.7V ~ 3.6V | |
Features | Simultaneous Sampling | |
Operating Temperature | 0°C ~ 70°C | |
Package / Case | 192-LFBGA | |
Supplier Device Package | 192-NFBGA (9x9) | |
Mounting Type | Surface Mount | |
Base Product Number |

