DAC8831IRGYT is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Texas Instruments
In Stock: 174
Unit Price: £14.54000
Datasheet
16 Bit Digital to Analog Converter 1 14-VQFN (3.5x3.5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DAC8831IRGYT

DigiKey Part Number
296-20705-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
DAC8831IRGYT
Description
IC DAC 16BIT V-OUT 14VQFN
Customer Reference
Detailed Description
16 Bit Digital to Analog Converter 1 14-VQFN (3.5x3.5)
Datasheet
 Datasheet
EDA/CAD Models
DAC8831IRGYT Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Number of Bits
16
Number of D/A Converters
1
Settling Time
1µs (Typ)
Output Type
Voltage - Unbuffered
Differential Output
No
Data Interface
SPI
Reference Type
External
Voltage - Supply, Analog
2.7V ~ 5.5V
Voltage - Supply, Digital
2.7V ~ 5.5V
INL/DNL (LSB)
±0.5, ±0.5
Architecture
R-2R
Operating Temperature
-40°C ~ 85°C
Package / Case
14-VFQFN Exposed Pad
Supplier Device Package
14-VQFN (3.5x3.5)
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes