DAC81001PFBT is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: £18.38448
Datasheet
16 Bit Digital to Analog Converter 1 48-TQFP (7x7)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DAC81001PFBT

DigiKey Part Number
296-DAC81001PFBTTR-ND - Tape & Reel (TR)
296-DAC81001PFBTCT-ND - Cut Tape (CT)
296-DAC81001PFBTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DAC81001PFBT
Description
IC DAC 16BIT V-OUT 48TQFP
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
16 Bit Digital to Analog Converter 1 48-TQFP (7x7)
Datasheet
 Datasheet
EDA/CAD Models
DAC81001PFBT Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Number of Bits
16
Number of D/A Converters
1
Settling Time
2.5µs (Typ)
Output Type
Voltage - Unbuffered
Differential Output
No
Data Interface
SPI
Reference Type
External
Voltage - Supply, Analog
4.5V ~ 5.5V
Voltage - Supply, Digital
2.7V ~ 5.5V
INL/DNL (LSB)
±4 (Max), ±1 (Max)
Architecture
R-2R
Operating Temperature
-40°C ~ 125°C
Package / Case
48-TQFP
Supplier Device Package
48-TQFP (7x7)
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£29.24000£29.24
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
250£22.94504£5,736.26
Manufacturers Standard Package
Unit Price without VAT:£29.24000
Unit Price with VAT:£35.08800