
DAC5652AEVM | |
|---|---|
DigiKey Part Number | 296-50796-ND |
Manufacturer | |
Manufacturer Product Number | DAC5652AEVM |
Description | EVAL BOARD FOR DAC5652A |
Customer Reference | |
Detailed Description | DAC5652A - 10 Bit 275M Samples Per Second Digital to Analog Converter (DAC) Evaluation Board |
Datasheet | Datasheet |
Category | Data Interface Parallel |
Manufacturer Texas Instruments | Settling Time 20ns |
Packaging Bulk | DAC Type Current |
Part Status Obsolete | Utilized IC / Part DAC5652A |
Number of DAC's 2 | Contents Board(s) |
Number of Bits 10 | Base Product Number |
Sampling Rate (Per Second) 275M |

