
DAC43401DSGR | |
|---|---|
DigiKey Part Number | 296-DAC43401DSGRTR-ND - Tape & Reel (TR) 296-DAC43401DSGRCT-ND - Cut Tape (CT) 296-DAC43401DSGRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DAC43401DSGR |
Description | IC DAC 8BIT V-OUT 8WSON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 8 Bit Digital to Analog Converter 1 8-WSON (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | DAC43401DSGR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Bits | 8 | |
Number of D/A Converters | 1 | |
Settling Time | 12µs (Typ) | |
Output Type | Voltage - Buffered | |
Differential Output | No | |
Data Interface | I2C | |
Reference Type | Internal | |
Voltage - Supply, Analog | 1.8V ~ 5.5V | |
Voltage - Supply, Digital | 1.71V ~ 5.5V | |
INL/DNL (LSB) | ±1 (Max), ±1 (Max) | |
Architecture | String DAC | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | 8-WFDFN Exposed Pad | |
Supplier Device Package | 8-WSON (2x2) | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.10000 | £1.10 |
| 10 | £0.80300 | £8.03 |
| 25 | £0.72840 | £18.21 |
| 100 | £0.64660 | £64.66 |
| 250 | £0.60752 | £151.88 |
| 500 | £0.58394 | £291.97 |
| 1,000 | £0.56456 | £564.56 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.49190 | £1,475.70 |
| 6,000 | £0.48106 | £2,886.36 |
| 9,000 | £0.47563 | £4,280.67 |
| 15,000 | £0.46961 | £7,044.15 |
| Unit Price without VAT: | £1.10000 |
|---|---|
| Unit Price with VAT: | £1.32000 |

