
DAC39RFS10EFACK | |
|---|---|
DigiKey Part Number | 296-DAC39RFS10EFACK-ND |
Manufacturer | |
Manufacturer Product Number | DAC39RFS10EFACK |
Description | IC DAC 16BIT 256-FCBGA |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 16 Bit Digital to Analog Converter 2 256-FCBGA (17x17) |
Datasheet | Datasheet |
Category | Reference Type External, Internal |
Manufacturer Texas Instruments | Voltage - Supply, Analog 0.95V ~ 1.05V, 1.71V ~ 1.89V |
Packaging Bulk | Voltage - Supply, Digital 0.95V ~ 1.05V |
Part Status Active | INL/DNL (LSB) ±9, ±2.2 |
Number of Bits 16 | Architecture Current Source |
Number of D/A Converters 2 | Operating Temperature -40°C ~ 85°C |
Output Type Current - Unbuffered | Package / Case 256-BBGA, FCBGA |
Differential Output Yes | Supplier Device Package 256-FCBGA (17x17) |
Data Interface JESD204B | Mounting Type Surface Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 90 | £179.83222 | £16,184.90 |
| Unit Price without VAT: | £179.83222 |
|---|---|
| Unit Price with VAT: | £215.79866 |


