Similar



DAC121C081CIMKX/NOPB | |
|---|---|
DigiKey Part Number | DAC121C081CIMKX/NOPB-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DAC121C081CIMKX/NOPB |
Description | IC DAC 12BIT V-OUT TSOT23-6 |
Customer Reference | |
Detailed Description | 12 Bit Digital to Analog Converter 1 TSOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | DAC121C081CIMKX/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Number of Bits | 12 | |
Number of D/A Converters | 1 | |
Settling Time | 8.5µs | |
Output Type | Voltage - Buffered | |
Differential Output | No | |
Data Interface | I2C | |
Reference Type | Supply | |
Voltage - Supply, Analog | 2.7V ~ 5.5V | |
Voltage - Supply, Digital | 2.7V ~ 5.5V | |
INL/DNL (LSB) | +2.2/-1.5, +0.18/-0.12 | |
Architecture | String DAC | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | SOT-23-6 Thin, TSOT-23-6 | |
Supplier Device Package | TSOT-23-6 | |
Mounting Type | Surface Mount | |
Base Product Number |


