DAC101C085CIMMX/NOPB is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: £1.46000
Datasheet
10 Bit Digital to Analog Converter 1 8-VSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DAC101C085CIMMX/NOPB

DigiKey Part Number
DAC101C085CIMMX/NOPB-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
DAC101C085CIMMX/NOPB
Description
IC DAC 10BIT V-OUT 8VSSOP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
10 Bit Digital to Analog Converter 1 8-VSSOP
Datasheet
 Datasheet
EDA/CAD Models
DAC101C085CIMMX/NOPB Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Number of Bits
10
Number of D/A Converters
1
Settling Time
6µs
Output Type
Voltage - Buffered
Differential Output
No
Data Interface
I2C
Reference Type
External
Voltage - Supply, Analog
2.7V ~ 5.5V
Voltage - Supply, Digital
2.7V ~ 5.5V
INL/DNL (LSB)
+0.6/-0.4, +0.12/-0.04
Architecture
String DAC
Operating Temperature
-40°C ~ 125°C
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package
8-VSSOP
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,500£0.61444£2,150.54
7,000£0.60193£4,213.51
10,500£0.59567£6,254.54
Manufacturers Standard Package
Unit Price without VAT:£0.61444
Unit Price with VAT:£0.73733