Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

DAC101C081CISD/NOPB | |
|---|---|
DigiKey Part Number | 296-45491-2-ND - Tape & Reel (TR) 296-45491-1-ND - Cut Tape (CT) 296-45491-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DAC101C081CISD/NOPB |
Description | IC DAC 10BIT V-OUT 6WSON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 10 Bit Digital to Analog Converter 1 6-WSON (2.2x2.5) |
Datasheet | Datasheet |
EDA/CAD Models | DAC101C081CISD/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Bits | 10 | |
Number of D/A Converters | 1 | |
Settling Time | 6µs | |
Output Type | Voltage - Buffered | |
Differential Output | No | |
Data Interface | I2C | |
Reference Type | Supply | |
Voltage - Supply, Analog | 2.7V ~ 5.5V | |
Voltage - Supply, Digital | 2.7V ~ 5.5V | |
INL/DNL (LSB) | +0.6/-0.4, +0.12/-0.04 | |
Architecture | String DAC | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | 6-WDFN Exposed Pad | |
Supplier Device Package | 6-WSON (2.2x2.5) | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.58000 | £1.58 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £0.84869 | £848.69 |
| 2,000 | £0.82638 | £1,652.76 |
| 3,000 | £0.81520 | £2,445.60 |
| 5,000 | £0.80281 | £4,014.05 |
| 7,000 | £0.79557 | £5,568.99 |
| Unit Price without VAT: | £1.58000 |
|---|---|
| Unit Price with VAT: | £1.89600 |


