DAC088S085CISQX/NOPB is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Texas Instruments
In Stock: 2,086
Unit Price: £4.58000
Datasheet
8 Bit Digital to Analog Converter 8 16-WQFN (4x4)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DAC088S085CISQX/NOPB

DigiKey Part Number
296-43842-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
DAC088S085CISQX/NOPB
Description
IC DAC 8BIT V-OUT 16WQFN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
8 Bit Digital to Analog Converter 8 16-WQFN (4x4)
Datasheet
 Datasheet
EDA/CAD Models
DAC088S085CISQX/NOPB Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Number of Bits
8
Number of D/A Converters
8
Settling Time
4.5µs
Output Type
Voltage - Buffered
Differential Output
No
Data Interface
SPI, DSP
Reference Type
External
Voltage - Supply, Analog
2.7V ~ 5.5V
Voltage - Supply, Digital
2.7V ~ 5.5V
INL/DNL (LSB)
±0.12, +0.03/-0.02
Architecture
String DAC
Operating Temperature
-40°C ~ 125°C
Package / Case
16-WFQFN Exposed Pad
Supplier Device Package
16-WQFN (4x4)
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,500£2.13123£9,590.53
Manufacturers Standard Package
Unit Price without VAT:£2.13123
Unit Price with VAT:£2.55748