
DAC081C081CISD/NOPB | |
|---|---|
DigiKey Part Number | 296-DAC081C081CISD/NOPBTR-ND - Tape & Reel (TR) 296-DAC081C081CISD/NOPBCT-ND - Cut Tape (CT) 296-DAC081C081CISD/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DAC081C081CISD/NOPB |
Description | IC DAC 8BIT V-OUT 6WSON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 8 Bit Digital to Analog Converter 1 6-WSON (2.2x2.5) |
Datasheet | Datasheet |
EDA/CAD Models | DAC081C081CISD/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Bits | 8 | |
Number of D/A Converters | 1 | |
Settling Time | 4.5µs | |
Output Type | Voltage - Buffered | |
Differential Output | No | |
Data Interface | I2C | |
Reference Type | Supply | |
Voltage - Supply, Analog | 2.7V ~ 5.5V | |
Voltage - Supply, Digital | 2.7V ~ 5.5V | |
INL/DNL (LSB) | ±0.14, +0.04/-0.02 | |
Architecture | String DAC | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | 6-WDFN Exposed Pad | |
Supplier Device Package | 6-WSON (2.2x2.5) | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.31000 | £1.31 |
| 10 | £0.96300 | £9.63 |
| 25 | £0.87600 | £21.90 |
| 100 | £0.78010 | £78.01 |
| 250 | £0.73432 | £183.58 |
| 500 | £0.70674 | £353.37 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £0.68402 | £684.02 |
| 2,000 | £0.66534 | £1,330.68 |
| 3,000 | £0.65597 | £1,967.91 |
| 5,000 | £0.64560 | £3,228.00 |
| 7,000 | £0.63954 | £4,476.78 |
| 10,000 | £0.63372 | £6,337.20 |
| Unit Price without VAT: | £1.31000 |
|---|---|
| Unit Price with VAT: | £1.57200 |

