Transceiver, Non-Inverting 1 Element 8 Bit per Element 3-State Output 24-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CY74FCT646ATQCT

DigiKey Part Number
296-14582-2-ND - Tape & Reel (TR)
296-14582-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
CY74FCT646ATQCT
Description
IC TXRX NON-INVERT 5.25V 24-SSOP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Transceiver, Non-Inverting 1 Element 8 Bit per Element 3-State Output 24-SSOP
Datasheet
 Datasheet
EDA/CAD Models
CY74FCT646ATQCT Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Logic Type
Transceiver, Non-Inverting
Number of Elements
1
Number of Bits per Element
8
Input Type
-
Output Type
3-State
Current - Output High, Low
32mA, 64mA
Voltage - Supply
4.75V ~ 5.25V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
24-SSOP (0.154", 3.90mm Width)
Supplier Device Package
24-SSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 170
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in GBP
Cut Tape (CT)
QuantityUnit PriceExt Price
1£1.08000£1.08
10£0.78600£7.86
25£0.71280£17.82
100£0.63240£63.24
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500£0.53186£1,329.65
5,000£0.51976£2,598.80
7,500£0.51370£3,852.75
12,500£0.50698£6,337.25
Manufacturers Standard Package
Unit Price without VAT:£1.08000
Unit Price with VAT:£1.29600

Other Suppliers on DigiKey

59,114In Stock
Ships from Rochester Electronics, LLC