Flip Flop 1 Element D-Type 8 Bit Positive Edge 20-SSOP (0.154", 3.90mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CY74FCT273ATQCT

DigiKey Part Number
296-31638-2-ND - Tape & Reel (TR)
296-31638-1-ND - Cut Tape (CT)
296-31638-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CY74FCT273ATQCT
Description
IC FF D-TYPE SINGLE 8BIT 20SSOP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Flip Flop 1 Element D-Type 8 Bit Positive Edge 20-SSOP (0.154", 3.90mm Width)
Datasheet
 Datasheet
EDA/CAD Models
CY74FCT273ATQCT Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Master Reset
Type
D-Type
Output Type
Non-Inverted
Number of Elements
1
Number of Bits per Element
8
Max Propagation Delay @ V, Max CL
7.2ns @ 50pF
Trigger Type
Positive Edge
Current - Output High, Low
32mA, 64mA
Voltage - Supply
4.75V ~ 5.25V
Current - Quiescent (Iq)
200 µA
Input Capacitance
5 pF
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
20-SSOP
Package / Case
20-SSOP (0.154", 3.90mm Width)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 210
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in GBP
Cut Tape (CT)
QuantityUnit PriceExt Price
1£0.93000£0.93
10£0.67000£6.70
25£0.60680£15.17
100£0.53660£53.66
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500£0.44911£1,122.78
5,000£0.43857£2,192.85
7,500£0.43330£3,249.75
12,500£0.42745£5,343.12
17,500£0.42403£7,420.53
Manufacturers Standard Package
Unit Price without VAT:£0.93000
Unit Price with VAT:£1.11600

Other Suppliers on DigiKey

32,667In Stock
Ships from Rochester Electronics, LLC