
CY74FCT138TQCT | |
|---|---|
DigiKey Part Number | 296-23211-2-ND - Tape & Reel (TR) 296-23211-1-ND - Cut Tape (CT) 296-23211-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CY74FCT138TQCT |
Description | IC DECODER/DEMUX 1 X 3:8 16-SSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Decoder/Demultiplexer 1 x 3:8 16-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | CY74FCT138TQCT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Decoder/Demultiplexer | |
Circuit | 1 x 3:8 | |
Independent Circuits | 1 | |
Current - Output High, Low | 32mA, 64mA | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 4.75V ~ 5.25V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SSOP (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.28000 | £1.28 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | £0.67933 | £1,698.33 |
| 5,000 | £0.66454 | £3,322.70 |
| 7,500 | £0.65713 | £4,928.48 |
| Unit Price without VAT: | £1.28000 |
|---|---|
| Unit Price with VAT: | £1.53600 |

