
CSD1FNCHEVM-889 | |
|---|---|
DigiKey Part Number | 296-50731-ND |
Manufacturer | |
Manufacturer Product Number | CSD1FNCHEVM-889 |
Description | EVAL BOARD FOR FEMTOFET |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | FemtoFET - MOSFET Power Management Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Power Management | |
Function | MOSFET | |
Embedded | - | |
Utilized IC / Part | FemtoFET | |
Primary Attributes | - | |
Secondary Attributes | - | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
| Bulk: | 10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £70.90000 | £70.90 |
| Unit Price without VAT: | £70.90000 |
|---|---|
| Unit Price with VAT: | £85.08000 |

