Clock Fanout Buffer (Distribution) IC 1:16 2 GHz 48-VFQFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CDCLVP2108RGZT

DigiKey Part Number
296-24659-2-ND - Tape & Reel (TR)
296-24659-1-ND - Cut Tape (CT)
296-24659-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CDCLVP2108RGZT
Description
IC CLK BUFFER 1:16 2GHZ 48VQFN
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Clock Fanout Buffer (Distribution) IC 1:16 2 GHz 48-VFQFN Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
CDCLVP2108RGZT Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Fanout Buffer (Distribution)
Number of Circuits
2
Ratio - Input:Output
1:16
Differential - Input:Output
Yes/Yes
Input
LVCMOS, LVDS, LVPECL, LVTTL
Output
LVPECL
Frequency - Max
2 GHz
Voltage - Supply
2.375V ~ 3.6V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
48-VFQFN Exposed Pad
Supplier Device Package
48-VQFN (7x7)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 5,803 View Now
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£16.30000£16.30
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
250£12.49972£3,124.93
500£12.21266£6,106.33
Manufacturers Standard Package
Unit Price without VAT:£16.30000
Unit Price with VAT:£19.56000

Other Suppliers on DigiKey

5,803In Stock
Ships from Rochester Electronics, LLC