MFR Recommended
Similar

CD74HC4050EG4 | |
|---|---|
DigiKey Part Number | CD74HC4050EG4-ND |
Manufacturer | |
Manufacturer Product Number | CD74HC4050EG4 |
Description | IC BUFFER NON-INVERT 6V 16-PDIP |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 6 Element 1 Bit per Element Push-Pull Output 16-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | CD74HC4050EG4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tube | |
Part Status | Discontinued at DigiKey | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 6 | |
Number of Bits per Element | 1 | |
Input Type | - | |
Output Type | Push-Pull | |
Current - Output High, Low | 5.2mA, 5.2mA | |
Voltage - Supply | 2V ~ 6V | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | 16-DIP (0.300", 7.62mm) | |
Supplier Device Package | 16-PDIP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,750 | £0.15902 | £278.28 |
| Unit Price without VAT: | £0.15902 |
|---|---|
| Unit Price with VAT: | £0.19082 |



