Transceiver, Non-Inverting 1 Element 4 Bit per Element 3-State Output 14-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CD74HC243MT

DigiKey Part Number
296-CD74HC243MTTR-ND - Tape & Reel (TR)
296-CD74HC243MTCT-ND - Cut Tape (CT)
296-CD74HC243MTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CD74HC243MT
Description
IC TXRX NON-INVERT 6V 14-SOIC
Customer Reference
Detailed Description
Transceiver, Non-Inverting 1 Element 4 Bit per Element 3-State Output 14-SOIC
Datasheet
 Datasheet
EDA/CAD Models
CD74HC243MT Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Logic Type
Transceiver, Non-Inverting
Number of Elements
1
Number of Bits per Element
4
Input Type
-
Output Type
3-State
Current - Output High, Low
7.8mA, 7.8mA
Voltage - Supply
2V ~ 6V
Operating Temperature
-55°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
14-SOIC (0.154", 3.90mm Width)
Supplier Device Package
14-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 17
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes or Alternative Package Types
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
750£0.44435£333.26
1,250£0.43376£542.20
1,750£0.42757£748.25
2,500£0.42162£1,054.05
6,250£0.40881£2,555.06
12,500£0.40109£5,013.62
Cut Tape (CT)
QuantityUnit PriceExt Price
1£0.87000£0.87
10£0.63100£6.31
Digi-Reel®
QuantityUnit PriceExt Price
1£0.87000£0.87
10£0.63100£6.31
25£0.57080£14.27
* All Digi-Reel orders will add a £4.50 reeling fee.
Unit Price without VAT:£0.87000
Unit Price with VAT:£1.04400

Other Suppliers on DigiKey

663In Stock
Ships from Rochester Electronics, LLC