
CD74HC243MT | |
|---|---|
DigiKey Part Number | 296-CD74HC243MTTR-ND - Tape & Reel (TR) 296-CD74HC243MTCT-ND - Cut Tape (CT) 296-CD74HC243MTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CD74HC243MT |
Description | IC TXRX NON-INVERT 6V 14-SOIC |
Customer Reference | |
Detailed Description | Transceiver, Non-Inverting 1 Element 4 Bit per Element 3-State Output 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | CD74HC243MT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Logic Type | Transceiver, Non-Inverting | |
Number of Elements | 1 | |
Number of Bits per Element | 4 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 7.8mA, 7.8mA | |
Voltage - Supply | 2V ~ 6V | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 14-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | £0.44435 | £333.26 |
| 1,250 | £0.43376 | £542.20 |
| 1,750 | £0.42757 | £748.25 |
| 2,500 | £0.42162 | £1,054.05 |
| 6,250 | £0.40881 | £2,555.06 |
| 12,500 | £0.40109 | £5,013.62 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.87000 | £0.87 |
| 10 | £0.63100 | £6.31 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.87000 | £0.87 |
| 10 | £0.63100 | £6.31 |
| 25 | £0.57080 | £14.27 |
| Unit Price without VAT: | £0.87000 |
|---|---|
| Unit Price with VAT: | £1.04400 |

