Transceiver, Non-Inverting 1 Element 4 Bit per Element 3-State Output 14-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CD74HC243M96

DigiKey Part Number
296-9189-2-ND - Tape & Reel (TR)
296-9189-1-ND - Cut Tape (CT)
296-9189-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CD74HC243M96
Description
IC TXRX NON-INVERT 6V 14-SOIC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Transceiver, Non-Inverting 1 Element 4 Bit per Element 3-State Output 14-SOIC
Datasheet
 Datasheet
EDA/CAD Models
CD74HC243M96 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Transceiver, Non-Inverting
Number of Elements
1
Number of Bits per Element
4
Input Type
-
Output Type
3-State
Current - Output High, Low
7.8mA, 7.8mA
Voltage - Supply
2V ~ 6V
Operating Temperature
-55°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
14-SOIC (0.154", 3.90mm Width)
Supplier Device Package
14-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,182
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.46000£0.46
10£0.32500£3.25
25£0.29120£7.28
100£0.25420£25.42
250£0.23652£59.13
500£0.22586£112.93
1,000£0.22108£221.08
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500£0.20782£519.55
5,000£0.20224£1,011.20
7,500£0.19944£1,495.80
12,500£0.19634£2,454.25
17,500£0.19453£3,404.28
25,000£0.19279£4,819.75
Manufacturers Standard Package
Unit Price without VAT:£0.46000
Unit Price with VAT:£0.55200