


CD74AC534M96 | |
|---|---|
DigiKey Part Number | 296-CD74AC534M96TR-ND - Tape & Reel (TR) 296-CD74AC534M96CT-ND - Cut Tape (CT) 296-CD74AC534M96DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CD74AC534M96 |
Description | IC FF D-TYPE SINGLE 8BIT 20SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Flip Flop 1 Element D-Type 8 Bit Positive Edge 20-SOIC (0.295", 7.50mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | CD74AC534M96 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Standard | |
Type | D-Type | |
Output Type | Tri-State, Inverted | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Clock Frequency | 125 MHz | |
Max Propagation Delay @ V, Max CL | 11.3ns @ 5V, 50pF | |
Trigger Type | Positive Edge | |
Current - Output High, Low | 24mA, 24mA | |
Voltage - Supply | 1.5V ~ 5.5V | |
Current - Quiescent (Iq) | 8 µA | |
Input Capacitance | 10 pF | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 20-SOIC | |
Package / Case | 20-SOIC (0.295", 7.50mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.79000 | £0.79 |
| 10 | £0.57400 | £5.74 |
| 25 | £0.51840 | £12.96 |
| 100 | £0.45730 | £45.73 |
| 250 | £0.42820 | £107.05 |
| 500 | £0.41268 | £206.34 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | £0.38433 | £768.66 |
| 4,000 | £0.37454 | £1,498.16 |
| 6,000 | £0.36964 | £2,217.84 |
| 10,000 | £0.36421 | £3,642.10 |
| 14,000 | £0.36103 | £5,054.42 |
| 20,000 | £0.35798 | £7,159.60 |
| Unit Price without VAT: | £0.79000 |
|---|---|
| Unit Price with VAT: | £0.94800 |

