
CD74AC05PWR | |
|---|---|
DigiKey Part Number | 296-CD74AC05PWRTR-ND - Tape & Reel (TR) 296-CD74AC05PWRCT-ND - Cut Tape (CT) 296-CD74AC05PWRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CD74AC05PWR |
Description | IC INV 6-CIR 6-IN 14-TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Inverter IC 6 Channel Open Drain 14-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 6 | |
Number of Inputs | 6 | |
Features | Open Drain | |
Voltage - Supply | 1.5V ~ 5.5V | |
Current - Quiescent (Max) | 4 µA | |
Current - Output High, Low | -, 24mA | |
Input Logic Level - Low | 0.3V ~ 1.65V | |
Input Logic Level - High | 1.2V ~ 3.85V | |
Max Propagation Delay @ V, Max CL | 8.2ns @ 5V, 50pF | |
Operating Temperature | -55°C ~ 125°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-TSSOP | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.40000 | £0.40 |
| 10 | £0.27700 | £2.77 |
| 25 | £0.24800 | £6.20 |
| 100 | £0.21560 | £21.56 |
| 250 | £0.20024 | £50.06 |
| 500 | £0.19096 | £95.48 |
| 1,000 | £0.18537 | £185.37 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.17389 | £521.67 |
| 6,000 | £0.16928 | £1,015.68 |
| 9,000 | £0.16696 | £1,502.64 |
| 15,000 | £0.16440 | £2,466.00 |
| 21,000 | £0.16290 | £3,420.90 |
| 30,000 | £0.16146 | £4,843.80 |
| Unit Price without VAT: | £0.40000 |
|---|---|
| Unit Price with VAT: | £0.48000 |

