
CD4075BPWR | |
|---|---|
DigiKey Part Number | 296-31520-2-ND - Tape & Reel (TR) 296-31520-1-ND - Cut Tape (CT) 296-31520-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CD4075BPWR |
Description | IC GATE OR 3CH 3-INP 14TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | OR Gate IC 3 Channel 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | CD4075BPWR Models |
Category | Current - Output High, Low 3.4mA, 3.4mA |
Mfr | Input Logic Level - Low 1.5V ~ 4V |
Series | Input Logic Level - High 3.5V ~ 11V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Max Propagation Delay @ V, Max CL 90ns @ 15V, 50pF |
Part Status Active | Operating Temperature -55°C ~ 125°C |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 3 | Supplier Device Package 14-TSSOP |
Number of Inputs 3 | Package / Case 14-TSSOP (0.173", 4.40mm Width) |
Voltage - Supply 3V ~ 18V | Base Product Number |
Current - Quiescent (Max) 1 µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.58000 | £0.58 |
| 10 | £0.41500 | £4.15 |
| 25 | £0.37280 | £9.32 |
| 100 | £0.32710 | £32.71 |
| 250 | £0.30516 | £76.29 |
| 500 | £0.29194 | £145.97 |
| 1,000 | £0.28910 | £289.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | £0.27212 | £544.24 |
| 4,000 | £0.26475 | £1,059.00 |
| 6,000 | £0.26107 | £1,566.42 |
| 10,000 | £0.25698 | £2,569.80 |
| 14,000 | £0.25459 | £3,564.26 |
| 20,000 | £0.25229 | £5,045.80 |
| Unit Price without VAT: | £0.58000 |
|---|---|
| Unit Price with VAT: | £0.69600 |


