
CD4068BEE4 | |
|---|---|
DigiKey Part Number | 296-CD4068BEE4-ND |
Manufacturer | |
Manufacturer Product Number | CD4068BEE4 |
Description | IC AND/NAND GATE 1-CIR 14-PDIP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | AND/NAND Gate Configurable 1 Circuit 8 Input 14-PDIP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Logic Type | AND/NAND Gate | |
Number of Circuits | 1 | |
Number of Inputs | 8 | |
Schmitt Trigger Input | No | |
Output Type | Single-Ended | |
Current - Output High, Low | 6.8mA, 6.8mA | |
Voltage - Supply | 3V ~ 18V | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | 14-DIP (0.300", 7.62mm) | |
Supplier Device Package | 14-PDIP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £0.36590 | £365.90 |
| Unit Price without VAT: | £0.36590 |
|---|---|
| Unit Price with VAT: | £0.43908 |


