Parametric Equivalent
Similar

CD4056BPWR | |
|---|---|
DigiKey Part Number | CD4056BPWR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CD4056BPWR |
Description | IC DRVR 7 SEGMNT 1 DIGIT 16TSSOP |
Customer Reference | |
Detailed Description | LCD Driver 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | CD4056BPWR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at DigiKey | |
Display Type | LCD | |
Configuration | 7 Segment | |
Interface | BCD | |
Digits or Characters | 1 Digit | |
Current - Supply | 40 nA | |
Voltage - Supply | 3V ~ 18V | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | £0.10970 | £438.80 |
| 6,000 | £0.10791 | £647.46 |
| 10,000 | £0.10592 | £1,059.20 |
| 14,000 | £0.10476 | £1,466.64 |
| 20,000 | £0.10364 | £2,072.80 |
| 50,000 | £0.10124 | £5,062.00 |
| Unit Price without VAT: | £0.10970 |
|---|---|
| Unit Price with VAT: | £0.13164 |



