Direct

CD4050BNS | |
|---|---|
DigiKey Part Number | 296-CD4050BNS-ND |
Manufacturer | |
Manufacturer Product Number | CD4050BNS |
Description | IC BUFFER NON-INVERT 18V 16-SO |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 6 Element 1 Bit per Element Push-Pull Output 16-SO |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 6 | |
Number of Bits per Element | 1 | |
Input Type | - | |
Output Type | Push-Pull | |
Current - Output High, Low | 8mA, 48mA | |
Voltage - Supply | 3V ~ 18V | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.209", 5.30mm Width) | |
Supplier Device Package | 16-SO |


