CD4049UBNS is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Texas Instruments
In Stock: 2,789
Unit Price: £0.49000
Datasheet
Inverter IC 6 Channel 16-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CD4049UBNS

DigiKey Part Number
296-CD4049UBNS-ND
Manufacturer
Manufacturer Product Number
CD4049UBNS
Description
IC INVERTER 6CH 6-INP 16SO
Customer Reference
Detailed Description
Inverter IC 6 Channel 16-SO
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Obsolete
Logic Type
Number of Circuits
6
Number of Inputs
6
Features
-
Voltage - Supply
3V ~ 18V
Current - Quiescent (Max)
20 µA
Current - Output High, Low
8mA, 48mA
Input Logic Level - Low
1V ~ 2.5V
Input Logic Level - High
4V ~ 12.5V
Max Propagation Delay @ V, Max CL
90ns @ 15V, 50pF
Operating Temperature
-55°C ~ 125°C
Mounting Type
Surface Mount
Supplier Device Package
16-SO
Package / Case
16-SOIC (0.209", 5.30mm Width)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes