
CD40117BM96E4 | |
|---|---|
DigiKey Part Number | CD40117BM96E4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CD40117BM96E4 |
Description | IC PROG TERMINATOR 8BIT 14-SOIC |
Customer Reference | |
Detailed Description | Programmable Terminator IC 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | CD40117BM96E4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Logic Type | Programmable Terminator | |
Supply Voltage | 3V ~ 18V | |
Number of Bits | 8 | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 14-SOIC | |
Base Product Number |

