
CC-ANTENNA-DK | |
|---|---|
DigiKey Part Number | 296-30822-ND |
Manufacturer | |
Manufacturer Product Number | CC-ANTENNA-DK |
Description | KIT DEV CC ANTENNA |
Customer Reference | |
Detailed Description | SmartRF04EB - Antenna 136MHz ~ 2.48GHz Evaluation Board |
Category | Frequency 136MHz ~ 2.48GHz |
Manufacturer Texas Instruments | Contents Board(s) |
Packaging Box | Utilized IC / Part SmartRF04EB |
Part Status Obsolete | RF Frequency 136MHz ~ 2.48GHz |
Type Antenna | Function Antenna |

