
CAHCT1G125QDBVRQ1 | |
|---|---|
DigiKey Part Number | 296-CAHCT1G125QDBVRQ1TR-ND - Tape & Reel (TR) 296-CAHCT1G125QDBVRQ1CT-ND - Cut Tape (CT) 296-CAHCT1G125QDBVRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CAHCT1G125QDBVRQ1 |
Description | IC BUFF NON-INVERT 5.5V SOT-23-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 1 Element 1 Bit per Element 3-State Output SOT-23-5 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 1 | |
Number of Bits per Element | 1 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 8mA, 8mA | |
Voltage - Supply | 3V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.19000 | £0.19 |
| 10 | £0.13200 | £1.32 |
| 25 | £0.11720 | £2.93 |
| 100 | £0.10030 | £10.03 |
| 250 | £0.09228 | £23.07 |
| 500 | £0.08746 | £43.73 |
| 1,000 | £0.08351 | £83.51 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.07862 | £235.86 |
| 6,000 | £0.07622 | £457.32 |
| 9,000 | £0.07502 | £675.18 |
| 15,000 | £0.07369 | £1,105.35 |
| 21,000 | £0.07292 | £1,531.32 |
| 30,000 | £0.07217 | £2,165.10 |
| Unit Price without VAT: | £0.19000 |
|---|---|
| Unit Price with VAT: | £0.22800 |


