


BZX84WC39VDCKRQ1 | |
|---|---|
DigiKey Part Number | 296-BZX84WC39VDCKRQ1TR-ND - Tape & Reel (TR) 296-BZX84WC39VDCKRQ1CT-ND - Cut Tape (CT) 296-BZX84WC39VDCKRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX84WC39VDCKRQ1 |
Description | AUTOMOTIVE 39V ZENER DIODE IN SC |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 39 V 360 mW ±5% Surface Mount SC-70-3 |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 30 nA @ 27.3 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Series | Operating Temperature -55°C ~ 150°C (TA) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Voltage - Zener (Nom) (Vz) | Mounting Type Surface Mount |
Tolerance ±5% | Package / Case |
Power - Max 360 mW | Supplier Device Package SC-70-3 |
Impedance (Max) (Zzt) 130 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.29000 | £0.29 |
| 10 | £0.17600 | £1.76 |
| 100 | £0.11020 | £11.02 |
| 500 | £0.08174 | £40.87 |
| 1,000 | £0.07254 | £72.54 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.06082 | £182.46 |
| 6,000 | £0.05490 | £329.40 |
| 9,000 | £0.05189 | £467.01 |
| 15,000 | £0.04850 | £727.50 |
| 21,000 | £0.04649 | £976.29 |
| 30,000 | £0.04453 | £1,335.90 |
| Unit Price without VAT: | £0.29000 |
|---|---|
| Unit Price with VAT: | £0.34800 |

