


BZX84WC27VDCKR | |
|---|---|
DigiKey Part Number | 296-BZX84WC27VDCKRTR-ND - Tape & Reel (TR) 296-BZX84WC27VDCKRCT-ND - Cut Tape (CT) 296-BZX84WC27VDCKRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX84WC27VDCKR |
Description | 27V ZENER DIODE IN SC-70 PACKAGE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 27 V 275 mW ±5% Surface Mount SC-70-3 |
Datasheet | Datasheet |
Category | Impedance (Max) (Zzt) 80 Ohms |
Mfr | Current - Reverse Leakage @ Vr 30 nA @ 18.9 V |
Series | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 150°C |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package SC-70-3 |
Power - Max 275 mW |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BZX84WC27VDCKRQ1 | Texas Instruments | 3,000 | 296-BZX84WC27VDCKRQ1CT-ND | £0.29000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.24000 | £0.24 |
| 10 | £0.15200 | £1.52 |
| 100 | £0.09480 | £9.48 |
| 500 | £0.07002 | £35.01 |
| 1,000 | £0.06199 | £61.99 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.05176 | £155.28 |
| 6,000 | £0.04660 | £279.60 |
| 9,000 | £0.04396 | £395.64 |
| 15,000 | £0.04100 | £615.00 |
| 21,000 | £0.03925 | £824.25 |
| 30,000 | £0.03754 | £1,126.20 |
| Unit Price without VAT: | £0.24000 |
|---|---|
| Unit Price with VAT: | £0.28800 |

