
BQ771612DPJT | |
|---|---|
DigiKey Part Number | 296-BQ771612DPJTTR-ND - Tape & Reel (TR) 296-BQ771612DPJTCT-ND - Cut Tape (CT) 296-BQ771612DPJTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BQ771612DPJT |
Description | IC BATT PROT LI-ION 2-4CEL 8WSON |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Battery Battery Protection IC Lithium Ion 8-WSON (3x4) |
Datasheet | Datasheet |
EDA/CAD Models | BQ771612DPJT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Battery Protection | |
Battery Chemistry | Lithium Ion | |
Number of Cells | 2 ~ 4 | |
Fault Protection | Over Voltage | |
Interface | - | |
Operating Temperature | -40°C ~ 110°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-WDFN Exposed Pad | |
Supplier Device Package | 8-WSON (3x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.16000 | £1.16 |
| 10 | £0.84700 | £8.47 |
| 25 | £0.76880 | £19.22 |
| 100 | £0.68300 | £68.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | £0.64204 | £160.51 |
| 500 | £0.61740 | £308.70 |
| 750 | £0.60505 | £453.79 |
| 1,250 | £0.59137 | £739.21 |
| Unit Price without VAT: | £1.16000 |
|---|---|
| Unit Price with VAT: | £1.39200 |

