
BQ33100PW | |
|---|---|
DigiKey Part Number | BQ33100PW-ND |
Manufacturer | |
Manufacturer Product Number | BQ33100PW |
Description | IC BATT SUPERCAP 2-5C 24TSSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Battery Battery Balancer IC Supercapacitor 24-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | BQ33100PW Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Function | Battery Balancer | |
Battery Chemistry | Supercapacitor | |
Number of Cells | 2 ~ 5 | |
Fault Protection | Over Current, Over Temperature, Over/Under Voltage, Short Circuit | |
Interface | SMBus | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 24-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 24-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 120 | £5.47100 | £656.52 |
| Unit Price without VAT: | £5.47100 |
|---|---|
| Unit Price with VAT: | £6.56520 |

