
BQ298023RUGR | |
|---|---|
DigiKey Part Number | 296-BQ298023RUGRTR-ND - Tape & Reel (TR) 296-BQ298023RUGRCT-ND - Cut Tape (CT) 296-BQ298023RUGRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BQ298023RUGR |
Description | HIGH-SIDE PROTECTOR FOR SINGLE-C |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Battery Battery Protection IC Lithium Ion/Polymer 8-X2QFN (1.5x1.5) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Battery Protection | |
Battery Chemistry | Lithium Ion/Polymer | |
Number of Cells | 1 | |
Fault Protection | Over Current, Over Temperature, Over/Under Voltage, Short Circuit | |
Interface | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 8-XFQFN | |
Supplier Device Package | 8-X2QFN (1.5x1.5) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.42000 | £0.42 |
| 10 | £0.29800 | £2.98 |
| 25 | £0.26640 | £6.66 |
| 100 | £0.23180 | £23.18 |
| 250 | £0.21544 | £53.86 |
| 500 | £0.20558 | £102.79 |
| 1,000 | £0.19745 | £197.45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.18741 | £562.23 |
| 6,000 | £0.18250 | £1,095.00 |
| 9,000 | £0.18004 | £1,620.36 |
| 15,000 | £0.17732 | £2,659.80 |
| 21,000 | £0.17572 | £3,690.12 |
| 30,000 | £0.17419 | £5,225.70 |
| Unit Price without VAT: | £0.42000 |
|---|---|
| Unit Price with VAT: | £0.50400 |

