
BQ296231DSGT | |
|---|---|
DigiKey Part Number | 296-BQ296231DSGTTR-ND - Tape & Reel (TR) 296-BQ296231DSGTCT-ND - Cut Tape (CT) 296-BQ296231DSGTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BQ296231DSGT |
Description | IC BATT PROT LI-ION 2-4CEL 8WSON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Battery Battery Protection IC Lithium Ion 8-WSON (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | BQ296231DSGT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Battery Protection | |
Battery Chemistry | Lithium Ion | |
Number of Cells | 2 ~ 4 | |
Fault Protection | Over Voltage | |
Interface | - | |
Operating Temperature | -40°C ~ 110°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-WFDFN Exposed Pad | |
Supplier Device Package | 8-WSON (2x2) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.74000 | £0.74 |
| 10 | £0.53400 | £5.34 |
| 25 | £0.48160 | £12.04 |
| 100 | £0.42440 | £42.44 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | £0.39704 | £99.26 |
| 500 | £0.38054 | £190.27 |
| 750 | £0.37228 | £279.21 |
| 1,250 | £0.36313 | £453.91 |
| 1,750 | £0.35778 | £626.12 |
| 2,500 | £0.35263 | £881.58 |
| 6,250 | £0.34155 | £2,134.69 |
| 12,500 | £0.33487 | £4,185.88 |
| Unit Price without VAT: | £0.74000 |
|---|---|
| Unit Price with VAT: | £0.88800 |

