
BQ296231DSGR | |
|---|---|
DigiKey Part Number | 296-BQ296231DSGRTR-ND - Tape & Reel (TR) 296-BQ296231DSGRCT-ND - Cut Tape (CT) 296-BQ296231DSGRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BQ296231DSGR |
Description | IC BATT PROT LI-ION 2-4CEL 8WSON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Battery Battery Protection IC Lithium Ion 8-WSON (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | BQ296231DSGR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Battery Protection | |
Battery Chemistry | Lithium Ion | |
Number of Cells | 2 ~ 4 | |
Fault Protection | Over Voltage | |
Interface | - | |
Operating Temperature | -40°C ~ 110°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-WFDFN Exposed Pad | |
Supplier Device Package | 8-WSON (2x2) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.27000 | £0.27 |
| 10 | £0.18700 | £1.87 |
| 25 | £0.16680 | £4.17 |
| 100 | £0.14380 | £14.38 |
| 250 | £0.13288 | £33.22 |
| 500 | £0.12634 | £63.17 |
| 1,000 | £0.12094 | £120.94 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.11426 | £342.78 |
| 6,000 | £0.11099 | £665.94 |
| 9,000 | £0.10935 | £984.15 |
| 15,000 | £0.10754 | £1,613.10 |
| 21,000 | £0.10648 | £2,236.08 |
| 30,000 | £0.10546 | £3,163.80 |
| Unit Price without VAT: | £0.27000 |
|---|---|
| Unit Price with VAT: | £0.32400 |

