
BQ294712DSGR | |
|---|---|
DigiKey Part Number | 296-BQ294712DSGRTR-ND - Tape & Reel (TR) 296-BQ294712DSGRCT-ND - Cut Tape (CT) 296-BQ294712DSGRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BQ294712DSGR |
Description | IC BATTERY MANAGEMENT |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Battery Battery Protection IC Lithium Ion 8-WSON (2x2) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Battery Protection | |
Battery Chemistry | Lithium Ion | |
Number of Cells | 2 ~ 4 | |
Fault Protection | Over Voltage | |
Interface | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-WFDFN Exposed Pad | |
Supplier Device Package | 8-WSON (2x2) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.40000 | £0.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.19987 | £599.61 |
| 6,000 | £0.19469 | £1,168.14 |
| 9,000 | £0.19210 | £1,728.90 |
| 15,000 | £0.18923 | £2,838.45 |
| 21,000 | £0.18755 | £3,938.55 |
| 30,000 | £0.18593 | £5,577.90 |
| Unit Price without VAT: | £0.40000 |
|---|---|
| Unit Price with VAT: | £0.48000 |

