
BQ29412PWRG4 | |
|---|---|
DigiKey Part Number | 296-21724-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BQ29412PWRG4 |
Description | IC BATT PROT LI-ION 2-4CL 8TSSOP |
Customer Reference | |
Detailed Description | Battery Battery Protection IC Lithium Ion 8-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | BQ29412PWRG4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at DigiKey | |
Function | Battery Protection | |
Battery Chemistry | Lithium Ion | |
Number of Cells | 2 ~ 4 | |
Fault Protection | Over Voltage | |
Interface | - | |
Operating Temperature | -40°C ~ 110°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 8-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | £1.06369 | £2,127.38 |
| 4,000 | £1.04110 | £4,164.40 |
| 6,000 | £1.02979 | £6,178.74 |
| Unit Price without VAT: | £1.06369 |
|---|---|
| Unit Price with VAT: | £1.27643 |

