
BQ25155YFPT | |
|---|---|
DigiKey Part Number | 296-BQ25155YFPTTR-ND - Tape & Reel (TR) 296-BQ25155YFPTCT-ND - Cut Tape (CT) 296-BQ25155YFPTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BQ25155YFPT |
Description | IC BAT CHG MULT-CHEM 1CL 20DSBGA |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Charger IC Multi-Chemistry 20-DSBGA |
Datasheet | Datasheet |
EDA/CAD Models | BQ25155YFPT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Battery Chemistry | Multi-Chemistry | |
Number of Cells | 1 | |
Current - Charging | Constant - Programmable | |
Programmable Features | Current, Voltage | |
Fault Protection | Over Current, Over Temperature, Over Voltage, Short Circuit | |
Charge Current - Max | 500mA | |
Battery Pack Voltage | 4.6V (Max) | |
Voltage - Supply (Max) | 5.25V | |
Interface | I2C | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 20-XFBGA, DSBGA | |
Supplier Device Package | 20-DSBGA | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £2.96000 | £2.96 |
| 10 | £2.23700 | £22.37 |
| 25 | £2.05600 | £51.40 |
| 100 | £1.85730 | £185.73 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | £1.49612 | £374.03 |
| 500 | £1.44624 | £723.12 |
| 750 | £1.42127 | £1,065.95 |
| 1,250 | £1.39361 | £1,742.01 |
| 1,750 | £1.37743 | £2,410.50 |
| 2,500 | £1.36187 | £3,404.67 |
| Unit Price without VAT: | £2.96000 |
|---|---|
| Unit Price with VAT: | £3.55200 |




