Charger IC Multi-Chemistry 34-VQFN (7x3.5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BQ24765RUVT

DigiKey Part Number
296-25460-2-ND - Tape & Reel (TR)
296-25460-1-ND - Cut Tape (CT)
296-25460-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BQ24765RUVT
Description
IC BAT CHG MULTCHEM 2-4CL 34VQFN
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Charger IC Multi-Chemistry 34-VQFN (7x3.5)
Datasheet
 Datasheet
EDA/CAD Models
BQ24765RUVT Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Battery Chemistry
Multi-Chemistry
Number of Cells
2 ~ 4
Current - Charging
Constant - Programmable
Programmable Features
-
Fault Protection
Over Current, Over Temperature
Charge Current - Max
8.064A
Battery Pack Voltage
19.2V (Max)
Voltage - Supply (Max)
24V
Interface
I2C
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
34-VFQFN Exposed Pad
Supplier Device Package
34-VQFN (7x3.5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 931
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Alternative Package Types
All prices are in GBP
Cut Tape (CT)
QuantityUnit PriceExt Price
1£8.52000£8.52
10£6.67700£66.77
25£6.21600£155.40
100£5.70950£570.95
Tape & Reel (TR)
QuantityUnit PriceExt Price
250£5.46800£1,367.00
500£5.32250£2,661.25
750£5.24960£3,937.20
1,250£5.16882£6,461.03
Manufacturers Standard Package
Unit Price without VAT:£8.52000
Unit Price with VAT:£10.22400