
BQ24751RHDR | |
|---|---|
DigiKey Part Number | 296-21376-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BQ24751RHDR |
Description | IC BAT CHG MULTCHEM 2-4CL 28VQFN |
Customer Reference | |
Detailed Description | Charger IC Multi-Chemistry 28-VQFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | BQ24751RHDR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Not For New Designs | |
Battery Chemistry | Multi-Chemistry | |
Number of Cells | 2 ~ 4 | |
Current - Charging | Constant - Programmable | |
Programmable Features | - | |
Fault Protection | Over Current, Over Voltage | |
Charge Current - Max | 10A | |
Battery Pack Voltage | 18.048V (Max) | |
Voltage - Supply (Max) | 24V | |
Interface | - | |
Operating Temperature | -55°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 28-VFQFN Exposed Pad | |
Supplier Device Package | 28-VQFN (5x5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £3.04455 | £9,133.65 |
| Unit Price without VAT: | £3.04455 |
|---|---|
| Unit Price with VAT: | £3.65346 |

