
BQ24295RGET | |
|---|---|
DigiKey Part Number | 296-39579-2-ND - Tape & Reel (TR) 296-39579-1-ND - Cut Tape (CT) 296-39579-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BQ24295RGET |
Description | IC BATT CHG LI-ION 1CELL 24VQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Charger IC Lithium Ion/Polymer 24-VQFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | BQ24295RGET Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Battery Chemistry | Lithium Ion/Polymer | |
Number of Cells | 1 | |
Current - Charging | Constant - Programmable | |
Programmable Features | Current | |
Fault Protection | Over Current, Over Temperature, Over Voltage | |
Charge Current - Max | 3A | |
Battery Pack Voltage | 4.4V (Max) | |
Voltage - Supply (Max) | 6.2V | |
Interface | I2C, USB | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 24-VFQFN Exposed Pad | |
Supplier Device Package | 24-VQFN (4x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £2.84000 | £2.84 |
| 10 | £2.14700 | £21.47 |
| 25 | £1.97280 | £49.32 |
| 100 | £1.78070 | £178.07 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | £1.68928 | £422.32 |
| 500 | £1.63414 | £817.07 |
| 750 | £1.60652 | £1,204.89 |
| 1,250 | £1.57591 | £1,969.89 |
| 1,750 | £1.55802 | £2,726.53 |
| 2,500 | £1.54082 | £3,852.05 |
| Unit Price without VAT: | £2.84000 |
|---|---|
| Unit Price with VAT: | £3.40800 |


