
BQ24180YFFT | |
|---|---|
DigiKey Part Number | 296-BQ24180YFFTTR-ND - Tape & Reel (TR) 296-BQ24180YFFTCT-ND - Cut Tape (CT) 296-BQ24180YFFTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BQ24180YFFT |
Description | IC BATT CHG LI-ION 1CELL 25DSBGA |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Charger IC Lithium Ion/Polymer 25-DSBGA |
Datasheet | Datasheet |
EDA/CAD Models | BQ24180YFFT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Battery Chemistry | Lithium Ion/Polymer | |
Number of Cells | 1 | |
Current - Charging | - | |
Programmable Features | - | |
Fault Protection | Over Temperature, Over Voltage | |
Charge Current - Max | 1.5A | |
Battery Pack Voltage | 4.44V (Max) | |
Voltage - Supply (Max) | 16V | |
Interface | I2C | |
Operating Temperature | -30°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 25-UFBGA, DSBGA | |
Supplier Device Package | 25-DSBGA | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £4.76000 | £4.76 |
| 10 | £3.65800 | £36.58 |
| 25 | £3.38240 | £84.56 |
| 100 | £3.07910 | £307.91 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | £2.93460 | £733.65 |
| 500 | £2.84744 | £1,423.72 |
| 750 | £2.80384 | £2,102.88 |
| 1,250 | £2.75549 | £3,444.36 |
| 1,750 | £2.72724 | £4,772.67 |
| 2,500 | £2.70007 | £6,750.18 |
| Unit Price without VAT: | £4.76000 |
|---|---|
| Unit Price with VAT: | £5.71200 |

