
BQ24168YFFT | |
|---|---|
DigiKey Part Number | 296-BQ24168YFFTTR-ND - Tape & Reel (TR) 296-BQ24168YFFTCT-ND - Cut Tape (CT) 296-BQ24168YFFTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BQ24168YFFT |
Description | IC BATT CHG LI-ION 1CELL 49DSBGA |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Charger IC Lithium Ion/Polymer 49-DSBGA (2.8x2.8) |
Datasheet | Datasheet |
EDA/CAD Models | BQ24168YFFT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Battery Chemistry | Lithium Ion/Polymer | |
Number of Cells | 1 | |
Current - Charging | Constant - Programmable | |
Programmable Features | - | |
Fault Protection | Over Temperature, Over Voltage | |
Charge Current - Max | 2.5A | |
Battery Pack Voltage | 3.7V | |
Voltage - Supply (Max) | 6V | |
Interface | I2C | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 49-UFBGA, DSBGA | |
Supplier Device Package | 49-DSBGA (2.8x2.8) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | £2.99280 | £748.20 |
| 500 | £2.90428 | £1,452.14 |
| 750 | £2.85993 | £2,144.95 |
| 1,250 | £2.81079 | £3,513.49 |
| 1,750 | £2.78209 | £4,868.66 |
| 2,500 | £2.75448 | £6,886.20 |
| Unit Price without VAT: | £2.99280 |
|---|---|
| Unit Price with VAT: | £3.59136 |

